DB101C

Rectron
Not Assigned
DB101C

Mfr.:

Description:
Bridge Rectifiers 1A 50V GP

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Bridge Rectifiers
Single Phase Bridge
SMD/SMT
Solder Pad
DB-1
1 A
1.1 V
40 A
Brand: Rectron
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
TARIC:
8541500000
MXHTS:
85415001
ECCN:
EAR99

FEATURED PRODUCTS
RECTRON