DB104

Rectron
583-DB104
DB104

Mfr.:

Description:
Bridge Rectifiers 1A 400V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,627

Stock:
1,627
Can Dispatch Immediately
On Order:
5,000
Expected 31-08-2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹58.70 ₹58.70
₹38.20 ₹382.00
₹26.46 ₹2,646.00
₹23.39 ₹11,695.00
₹22.46 ₹22,460.00
₹19.01 ₹47,525.00
₹15.84 ₹1,58,400.00
₹15.00 ₹3,75,000.00

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
Through Hole
Solder Pin
DB-1
1 A
400 V
1.1 V
40 A
- 55 C
+ 150 C
8.8 mm
6.5 mm
3.4 mm
DB10
Tube
Brand: Rectron
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 280 V
Part # Aliases: DB104-C
Unit Weight: 1.477 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541109000
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RECTRON