SL-2ES-2SC

Red Lion
38-SL-2ES-2SC
SL-2ES-2SC

Mfr.:

Description:
Media Converters 2 ports; media converter; 1 FE RJ45 + 1 Multimode SC fiber (4 km)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 05-06-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹31,823.77 ₹31,823.77
₹27,449.90 ₹2,74,499.00
₹26,601.96 ₹6,65,049.00
50 Quote

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Media Converters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Media Converters
Brand: Red Lion
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: Media Converters
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 10 VDC
Unit Weight: 204.116 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HMS NETWORKS