9DBL0252BKILF

Renesas Electronics
972-9DBL0252BKILF
9DBL0252BKILF

Mfr.:

Description:
Clock Buffer 3.3V LP-HCSL PCIE ZDB FOB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Output
0 ps
HCSL
VFQFPN-24
HCSL
200 MHz
3.135 V
3.465 V
9DBL0252
- 40 C
+ 85 C
Brand: Renesas Electronics
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Current: 20 mA
Packaging: Tray
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Type: Zero Delay
Unit Weight: 523.286 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.