R1EX24008ASAS0I#S0

Renesas Electronics
968-1EX24008ASAS0IS0
R1EX24008ASAS0I#S0

Mfr.:

Description:
EEPROM EEPROM 8KSEEP(I2C)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,455

Stock:
2,455 Can Dispatch Immediately
Quantities greater than 2455 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹187.29 ₹187.29
₹175.18 ₹1,751.80
₹170.52 ₹4,263.00
₹166.79 ₹8,339.50
₹163.07 ₹16,307.00
₹157.47 ₹39,367.50
₹153.75 ₹76,875.00
₹150.02 ₹1,50,020.00
Full Reel (Order in multiples of 2500)
₹144.43 ₹3,61,075.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

STMicroelectronics M24C08-FMN6TP
STMicroelectronics
EEPROM 8 Kbit serial I2C Bus EEPROM

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: EEPROM
RoHS:  
8 kbit
I2C
400 kHz
1 k x 8
SOP-8
900 ns
1.8 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
R1EX24008A
Reel
Cut Tape
MouseReel
Active Read Current - Max: 1 mA
Brand: Renesas Electronics
Operating Supply Voltage: 1.8 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS