ZSSC4165DE5R

Renesas Electronics
964-ZSSC4165DE5R
ZSSC4165DE5R

Mfr.:

Description:
Sensor Interface TSSOP / 16 / 5X4MM-0
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
24 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
₹224.56 ₹8,98,240.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Sensor Interface
RoHS:  
Sensor
SMD/SMT
TSSOP-16
Reel
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product: Signal Conditioners/Converters
Product Type: Sensor Interface
Series: ZSSC416x / ZSSC417x
Factory Pack Quantity: 4000
Subcategory: Interface ICs
Part # Aliases: REEL-0
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
8542390090
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Sensors

Renesas Electronics Automotive Sensors are a portfolio of sensor solutions designed for automotive applications. The Renesas sensors include light and position sensing and sensor signal conditioning (SSC). Experience the power of automotive optoelectronics, featuring light-to-analog and light-to-digital sensors that excel in ambient light sensing, backlight control, lighting management, and anti-glare mirror systems. The high-performance inductive position sensor ICs offer unparalleled precision and reliability in high-speed motor control applications.