ZSSC4169DE4R

Renesas Electronics
964-ZSSC4169DE4R
ZSSC4169DE4R

Mfr.:

Description:
Sensor Interface PQFN / 24 / 4X4MM S1 - TAPE&REEL - 13

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
₹176.11 ₹8,80,550.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Sensor Interface
RoHS:  
Automotive
1-Wire, I2C, Serial
5.25 V
4.75 V
- 40 C
+ 150 C
SMD/SMT
QFN-24
AEC-Q100
Reel
Brand: Renesas Electronics
Development Kit: ZSSC4169KITV1.4
Features: Differential Sensor Bridge
Input Type: Differential, Thermocouple, Voltage
Number of Channels: 1 Channel
Operating Supply Voltage: 4.75 V to 5.25 V
Output Type: I2C, SENT
Product Type: Sensor Interface
Reference Type: External, Internal
Series: ZSSC416x / ZSSC417x
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Sensors

Renesas Electronics Automotive Sensors are a portfolio of sensor solutions designed for automotive applications. The Renesas sensors include light and position sensing and sensor signal conditioning (SSC). Experience the power of automotive optoelectronics, featuring light-to-analog and light-to-digital sensors that excel in ambient light sensing, backlight control, lighting management, and anti-glare mirror systems. The high-performance inductive position sensor ICs offer unparalleled precision and reliability in high-speed motor control applications.