ICL7667CPAZ

Renesas / Intersil
968-ICL7667CPAZ
ICL7667CPAZ

Mfr.:

Description:
Gate Drivers W/ANNEAL DL PWR MOS DRVR COM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Gate Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MOSFET Gate Drivers
Through Hole
PDIP-8
2 Driver
2 Output
10 mA
4.5 V
15 V
Inverting
20 ns
20 ns
0 C
+ 70 C
ICL7667
Tube
Brand: Renesas / Intersil
Maximum Turn-Off Delay Time: 30 ns
Maximum Turn-On Delay Time: 50 ns
Operating Supply Current: 5 mA
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Gate Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.