TW8816-LB3-GRS

Renesas / Intersil
968-TW8816-LB3-GRS

TW8816-LB3-GRS

Mfr.:

Description:
Display Drivers & Controllers HILY INTEGRTD LCD CN CNTLR W/ON-CHIP MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 114

Stock:

114 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,031.69 ₹1,031.69
₹947.86 ₹9,478.60
₹908.85 ₹22,721.25
₹800.95 ₹57,668.40
₹761.11 ₹2,19,199.68
₹712.14 ₹3,58,918.56
₹653.21 ₹6,58,435.68
2,520 Quote
Product Attribute Attribute Value
Renesas Electronics
Product Category: Display Drivers & Controllers
RoHS:  Details
TW8816
Controllers
CCFL
1.8 V to 3.3 V
- 40 C
+ 85 C
SMD/SMT
LQFP-128
Tray
Brand: Renesas / Intersil
Height: 1.4 mm
Length: 0 mm
Moisture Sensitive: Yes
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 72
Subcategory: Driver ICs
Width: 0 mm
Unit Weight: 1 g
This functionality requires JavaScript to be enabled.
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Automotive Video & Display

Renesas Electronics Automotive Video and Display offer a comprehensive range of standard and AEC-Q100-qualified products. Renesas Electronics automotive display ICs are seamlessly integrated feature-rich semiconductor solutions that encompass vital function blocks for front console, rear seat entertainment, and rear camera display applications. Renesas has an extensive collection of automotive-grade video semiconductor solutions, empowering automotive displays with unrivaled performance. Renesas state-of-the-art mixed-signal ICs for the automotive infotainment markets convert analog video signals into digital form and facilitate advanced digital processing.

Image Description
Bourns CRM2010QJW-1R0ELF
Thick Film Resistors - SMD ResPowerQ 2010 1R 5% 1W TC200
Allegro MicroSystems ACS37003KMCATR-180B5
Board Mount Current Sensors INDUSTRIAL 400KHZ CURRENT SENSOR PIN TO PIN WITH AKM
Murata GRM158R61A226ME15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 10 VDC 20% 0402 X5R
Molex 34900-4116
Automotive Connectors MXP120 1.2MM SEALED RCPT 1X4 YEL KEYG/04
Quectel YF0006DA
Antennas Embedded, 690-960, 1710-2170, 2300-2690, LTE (4G), FPC with cable, 75 +/-3, IPEX ?, Adhesive, 50 25 0.13 (not recommended)
Digilent 410-376
Programmable Logic IC Development Tools Cmod S7
Texas Instruments INA181A1IDBVR
Current Sense Amplifiers 26V, bi-directional, 350kHz current sense amplifier 6-SOT-23 -40 to 125
KEMET C1206C106K4PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X5R 1206 10%
Texas Instruments ISO3088DWR
Digital Isolators Iso 5V Full & Half- Duplex RS-485 Xcvr
Murata GRM155R61A106ME11D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 10 VDC 20% 0402 X5R

FEATURED PRODUCTS
RENESAS ELECTRONICS