100MU102MA13216

Rubycon
232-100MU102MA13216
100MU102MA13216

Mfr.:

Description:
Film Capacitors THIN FILM ACRYLIC DIELECTRIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹158.41 ₹4,75,230.00

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Film Capacitors
RoHS:  
1000 pF
100 VDC
SMD/SMT
Plastic
3.2 mm (0.126 in)
1.6 mm (0.063 in)
Stacked Film Capacitors
20 %
2 Pin
1 mm (0.039 in)
1206 (3216 metric)
- 55 C
+ 125 C
MU
Reel
Brand: Rubycon
Moisture Sensitive: Yes
Product Type: Film Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Tradename: PMLCAP
Type: Multilayer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MU Polymer Multi-Layer Capacitors

Rubycon MU Polymer Multi-Layer Capacitors (PMLCAP) feature a miniaturized version of conventional multi-layer film capacitors. The MU capacitors deliver a high capacitance, excellent frequency, and a low leakage current within a small package size. The Rubycon MU PMLCAPs add increased value to various applications, including audio, visual, communication, and wearable equipment. The capacitors are surface-mountable and constructed with multiple polymer layers. Using a dielectric resin, the PMLCAPs provide a high heat resistance for environmental power generation applications.