100ZLH270MEFC16X20

Rubycon
232-100ZLH270MEFC16X
100ZLH270MEFC16X20

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹197.54 ₹197.54
₹133.25 ₹1,332.50
₹107.16 ₹5,358.00
₹97.84 ₹9,784.00

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
270 uF
100 VDC
16 mm
20 mm
7.5 mm
General Purpose Electrolytic Capacitors
10000 Hour
20 %
1.95 A
- 40 C
+ 105 C
Cut
Radial
ZLH
Brand: Rubycon
Dissipation Factor DF: 0.08
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZLH Radial Lead Aluminum Electrolytic Capacitors

Rubycon ZLH Radial Lead Aluminum Electrolytic Capacitors feature a 6.3VDC to 100VDC voltage range, ±20% capacitance tolerance, and RoHS compliance. The ZLH series offers a 6000 to 10,000 load life and a 173 to 3670mA rated ripple current. Rubycon ZLH Radial Lead Aluminum Electrolytic Capacitors have a 5mm x 11mm to 18mm x 40mm dimensions range.