2224

SCS
517-22240
2224

Mfr.:

Description:
Antistatic Control Products Wrist Strap, Adjustable, With 10' Coiled Cord

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 20-07-2026
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,459.77 ₹3,459.77
₹3,380.57 ₹33,805.70

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Antistatic Control Products
RoHS:
Conductive Wrist Bands
Adjustable
Burgundy
10 ft
Brand: SCS
Lead Length: 10 ft
Product Type: Anti-Static Control Products
Series: Single-Wire
Factory Pack Quantity: 25
Subcategory: Supplies
Part # Aliases: 05400718461 98079813717
Unit Weight: 51.319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
DESCO "SCS" PRODUCT (formerly known as 3M Static Control)


On January 2, 2015 Desco Industries, Inc. of Chino, California
purchased the assets of 3M's Static Control business. The
operations will continue in the Sanford, North Carolina facility
under the new brand, SCS.

The part numbers affected by this will now be marketed as SCS.
We will continue to use 3M part numbers as before in order to
minimize the confusion as we move to the new brand. If you have
not been familiar with the Desco Industries companies in the
past, we are confident that you will find that we maintain 3M's
reputation for high quality and service.

Please contact a Mouser Technical Sales Representative for
further information.

5-0215-6

Compliance Codes
CNHTS:
3923290000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.