1312AA,BK

SERPAC
635-1312AABK
1312AA,BK

Mfr.:

Description:
Enclosures, Boxes & Cases Textured Top Desktop Encl. w/ 2 AA Battery Compartment, 4.38x 3.25x1.50 in.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,548.65 ₹1,548.65
₹1,444.29 ₹7,221.45
₹1,352.97 ₹13,529.70
₹1,229.98 ₹30,749.50
₹1,057.59 ₹52,879.50
₹934.60 ₹93,460.00
₹818.12 ₹2,04,530.00
₹757.55 ₹3,78,775.00
₹701.65 ₹7,01,650.00

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
PCB Enclosure
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
4.38 in
3.25 in
1.5 in
IP67
4X, 12, 13
UL 94 HB
Brand: SERPAC
Housing Colour: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 86.180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
TARIC:
8538100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S-Series Two-Piece Enclosures

Serpac S-Series Two-Piece Enclosures feature a two-piece design with a surface-mountable base. These enclosures provide an easy-open back compartment that allows the changing out of batteries with multiple sizes and configurations. The S-Series from Serpac consists of ABS plastic construction with a UL 94HB flammability rating and is available in black, almond, gray, or clear options.