H659V,AL

SERPAC
635-H-659V-A
H659V,AL

Mfr.:

Description:
Enclosures, Boxes & Cases 2.75X4.94X.94 9V ALMOND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,377.20 ₹1,377.20
₹1,157.30 ₹5,786.50
₹1,071.57 ₹10,715.70
₹968.14 ₹24,203.50
₹896.39 ₹44,819.50
₹828.37 ₹82,837.00
₹741.71 ₹1,85,427.50
₹686.74 ₹3,43,370.00
₹635.49 ₹6,35,490.00

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Hand Held
Acrylonitrile Butadiene Styrene (ABS)
Almond
125 mm
69.9 mm
23.9 mm
UL 94 HB
Brand: SERPAC
Features: Customs, Colors, Machining, Molding & Pad Printing, 2-Piece Standard Design
Housing Colour: Almond
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923100000
USHTS:
3926909989
TARIC:
3923109090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.