SVSAT63840RT51

SMART Modular Technologies
473-SVSAT63840RT51
SVSAT63840RT51

Mfr.:

Description:
Solid State Drives - SSD 3.8 TB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,27,302.52 ₹63,65,126.00

Product Attribute Attribute Value Select Attribute
SMART Modular Technologies
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
R800
3.8 TB
SATA SSDs
2.5 in
TLC
SATA
530 MB/s
550 MB/s
0 C
+ 70 C
100 mm x 69.85 mm x 7 mm
Brand: SMART Modular Technologies
Packaging: Tray
Product Type: Solid State Drives - SSD
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8523510000
TARIC:
8523801000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.