A6986FTR

STMicroelectronics
511-A6986FTR
A6986FTR

Mfr.:

Description:
Switching Voltage Regulators Automotive 38 V, 1.5 A synchronous step-down switching regulator 30 uA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,935

Stock:
3,935 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹246.00 ₹246.00
₹185.43 ₹1,854.30
₹169.59 ₹4,239.75
₹151.88 ₹15,188.00
₹143.50 ₹35,875.00
₹138.84 ₹69,420.00
₹133.25 ₹1,33,250.00
Full Reel (Order in multiples of 2500)
₹126.72 ₹3,16,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
850 mV to 38 V
1.5 A
1 Output
4 V
38 V
30 uA
250 kHz to 2 MHz
- 40 C
+ 150 C
AEC-Q100
A6986F
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Development Kit: STEVAL-ISA185V1
Input Voltage: 4 V to 38 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Type: Synchronous Step-down Switching Regulator
Unit Weight: 59.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.