ACST1235-7GTR

STMicroelectronics
511-ACST1235-7GTR
ACST1235-7GTR

Mfr.:

Description:
Triacs Triac Crowbar 35mA Switch 12A 700V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,483

Stock:
1,483 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹266.49 ₹266.49
₹172.38 ₹1,723.80
₹119.27 ₹11,927.00
₹95.98 ₹47,990.00
Full Reel (Order in multiples of 1000)
₹87.96 ₹87,960.00
₹85.63 ₹1,71,260.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
RoHS:  
ACST12
12 A
700 V
50 mA
1 V
35 mA
- 40 C
+ 125 C
SMD/SMT
D2-PAK
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACST12xx / ACST10xx Triac Switches

STMicroelectronics ACST12xx and ACST10xx triacs belong to the ACS™ / ACST power switch family built with application-specific discrete technology. ACST12xx and ACST10xx overvoltage protected AC switches are triacs with overvoltage crowbar technology. STMicroelectronics ACST12xx and ACST10xx triacs embed a triac structure and a high voltage clamping device able to absorb the inductive turn-off energy and withstand line transients such as those described in the IEC 61000-4-5 standard. The ACST1210-7 and ACST1010-7 need a low gate current to be activated and still provides a high electrical noise immunity complying with the IEC 61000-4-4 standard. The ACST1235-7 and ACST1035-7 offer an extremely high static dV/dT immunity of 2 kV/µs minimum.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.