ACST4-7CB

STMicroelectronics
511-ACST4-7CB
ACST4-7CB

Mfr.:

Description:
Triacs 4A 700V AC Power Sw

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ACST4
32 A
700 V
20 uA
1.5 V
35 mA
1.1 V
25 mA
- 30 C
+ 125 C
SMD/SMT
DPAK
Tube
Brand: STMicroelectronics
Product Type: Triacs
Factory Pack Quantity: 75
Subcategory: Thyristors
Unit Weight: 260.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.