ACST435-8B

STMicroelectronics
511-ACST435-8B
ACST435-8B

Mfr.:

Description:
Triacs AC POWER SWITCH 4 AMP LOAD <10 mA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

STMicroelectronics ACST410-8BTR
STMicroelectronics
Triacs Overvoltage Triac Low <10mA 1500 rms

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
ACST4
Tube
Brand: STMicroelectronics
Product Type: Triacs
Factory Pack Quantity: 3000
Subcategory: Thyristors
Unit Weight: 320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.