ALED8102SXTTR

STMicroelectronics
511-ALED8102SXTTR
ALED8102SXTTR

Mfr.:

Description:
LED Lighting Driver ICs 8 Channels LED driver with direct switch control

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,169

Stock:
2,169 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹135.11 ₹135.11
₹107.16 ₹1,071.60
₹99.70 ₹2,492.50
₹90.85 ₹9,085.00
₹86.75 ₹21,687.50
₹84.05 ₹42,025.00
₹83.77 ₹83,770.00
Full Reel (Order in multiples of 2500)
₹79.11 ₹1,97,775.00
₹77.71 ₹3,88,550.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Driver ICs
RoHS:  
8 Output
Boost, Buck
100 mA
HTSSOP-16
5.5 V
3 V
850 mV to 19 V
ALED8102S
- 40 C
+ 150 C
LED Driver with Direct Switch Control
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Voltage: 3 V to 5.5 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 16 mA
Unit Weight: 59 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

ALED8102S 8-Channel LED Driver

STMicroelectronics ALED8102S 8-Channel LED Driver is a monolithic, low voltage driver with eight low-side channels. The ALED8102S guarantees up to 20V output driving capability allowing users to connect several LEDs in series. In the output stage, eight regulated current sources provide from 5mA to 100mA constant current to drive the LEDs. Current is programmed through a single external resistor.