AS21P2TLRQ

STMicroelectronics
511-AS21P2TLRQ
AS21P2TLRQ

Mfr.:

Description:
Analogue Switch ICs Low volt 0.5 ohm max dual single-pole double-throw analog switch break-before-ma

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,572

Stock:
1,572 Can Dispatch Immediately
Quantities greater than 1572 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹88.52 ₹88.52
₹63.46 ₹634.60
₹57.21 ₹1,430.25
₹50.32 ₹5,032.00
₹46.96 ₹11,740.00
₹45.01 ₹22,505.00
₹44.73 ₹44,730.00
Full Reel (Order in multiples of 3000)
₹37.92 ₹1,13,760.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
QFN-10
2 Channel
2 x SPDT
4.8 Ohms
1.65 V
4.3 V
15 ns
13 ns
- 40 C
+ 85 C
AS21P2TLR
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Pd - Power Dissipation: 1.12 W
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 200 nA
Supply Type: Single Supply
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS21P2TLR Analog Switch

STMicroelectronics AS21P2TLR Analog Switch is a high-speed CMOS single-pole double-throw (SPDT) analog switch or dual 2:1 multiplexer/demultiplexer bus switch. The AS21P2TLR is fabricated using silicon gate C2MOS technology. Designed to operate from 1.65V to 4.3V, this device is ideal for portable applications. It offers very low ON resistance (RON< 0.5 Ω) at VCC= 3.6 V. The nIN inputs are provided to control the independent channel switches nS1 and nS2. The switches nS1 are ON (connected to common ports Dn) when the nIN input is held high and OFF (state of high impedance exists between the two ports) when nIN is held low. The switches nS2 are ON (connected to common ports Dn) when the nIN input is held low and OFF (state of high impedance exists between the two ports) when IN is held high. Additional key features are fast switching speed, break-before-make delay time and ultralow power consumption.