AS3911-BQFT

STMicroelectronics
985-AS3911-BQFT
AS3911-BQFT

Mfr.:

Description:
NFC/RFID Tags & Transponders Hperf HF/NFC Reader 1W 5uA 13.56MHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NFC/RFID Tags & Transponders
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
13.56 MHz
+ 125 C
- 40 C
SMD/SMT
QFN-32
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Function: Read Only
Moisture Sensitive: Yes
Product Type: NFC/RFID Tags & Transponders
Series: AS3911
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: ST25R3911-BQFT
Unit Weight: 188.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ams AS3911 NFC Initiator/HF Reader IC

ams AS3911 NFC Initiator/HF Reader IC is a highly integrated NFC Initiator/HF Reader IC. It includes the analog front end (AFE) and a highly integrated data framing system. The data framing system is for ISO 18092 (NFCIP-1) initiator, ISO 18092 (NFCIP-1) active target, ISO 14443 A and B reader (including high bit rates) and FeliCa™ reader. Implementation of other standard and custom protocols like MIFARE™ Classic 1 is possible using the AFE and implementing framing in the external microcontroller (Stream and Transparent modes). Also includes the AS3911 automotive reference design that demonstrates a small and low cost 13.54MHz RFID reader which can directly fit into the door handles of the car.
Learn More