BLUENRG-355AT

STMicroelectronics
511-BLUENRG-355AT
BLUENRG-355AT

Mfr.:

Description:
RF System on a Chip - SoC Programmable Bluetooth LE 5.2 Wireless SoC

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹296.31 ₹8,88,930.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M0+
2.4 GHz
2 Mbps
8 dBm
- 97 dBm
1.7 V
3.6 V
3.4 mA
4.3 mA
256 kB
- 40 C
+ 105 C
QFN-32
Reel
ADC Resolution: 12 bit
Brand: STMicroelectronics
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Data RAM Type: SRAM
Height: 0.9 mm
Interface Type: I2C, I2S, SPI, UART
Length: 5 mm
Maximum Clock Frequency: 32 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 20 I/O
Number of Timers: 1 x 16 bit
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: BlueNRG-LP
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 5 mm
Unit Weight: 69 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
STMicroelectronics is rebranding their BlueNRG line of products - BlueNRG-LPS into STM32WB05 and BlueNRG-LP into STM32WB06/07 for all

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.