BTW67-1000

STMicroelectronics
511-BTW67-1000
BTW67-1000

Mfr.:

Description:
SCRs 50A STANDARD SCRs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 116

Stock:
116
Can Dispatch Immediately
On Order:
175
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹873.10 ₹873.10
₹524.60 ₹5,246.00
₹440.74 ₹44,074.00
₹422.11 ₹2,11,055.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCRs
RoHS:  
BTW67
525 A
1 kV
20 uA
2 V
1.5 V
80 mA
- 40 C
+ 125 C
Case DR-91
Bulk
Brand: STMicroelectronics
Holding Current Ih Max: 150 mA
Product Type: SCRs
Factory Pack Quantity: 25
Subcategory: Thyristors
Unit Weight: 22.571 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection