BUF420AW

STMicroelectronics
511-BUF420AW
BUF420AW

Mfr.:

Description:
Bipolar Transistors - BJT NPN High Volt Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,165

Stock:
1,165
Can Dispatch Immediately
On Order:
600
Expected 21-07-2026
1,200
Expected 21-12-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹909.44 ₹909.44
₹526.47 ₹5,264.70
₹416.51 ₹41,651.00
₹415.58 ₹2,49,348.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-247-3
NPN
Single
30 A
450 V
7 V
800 mV
200 W
+ 150 C
BUF420AW
Tube
Brand: STMicroelectronics
Continuous Collector Current: 30 A
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 600
Subcategory: Transistors
Unit Weight: 6.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

FEATURED PRODUCTS
STMICROELECTRONICS