BUL59

STMicroelectronics
511-BUL59
BUL59

Mfr.:

Description:
Bipolar Transistors - BJT NPN High Voltage 850 VCES 400 VCEO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-220-3
NPN
Single
8 A
400 V
850 V
9 V
1.5 V
90 W
- 65 C
+ 150 C
BUL59
Tube
Brand: STMicroelectronics
Continuous Collector Current: 8 A
DC Collector/Base Gain hFE Min: 8 at 2 A, 5 V, 6 at 5 A, 5 V, 4 at 8 A, 10 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541290055
TARIC:
8541210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STMICROELECTRONICS