EV-VN7050AJ

STMicroelectronics
511-EV-VN7050AJ
EV-VN7050AJ

Mfr.:

Description:
Power Management IC Development Tools VN7050AJ evaluation board

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹437.95 ₹437.95

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Evaluation Boards
Gate Driver
4 V to 28 V
VN7050AJ-E
EV-VN7050AJ
Brand: STMicroelectronics
Description/Function: VN7050AJ evaluation board
Dimensions: 41.5 mm x 25 mm x 1.6 mm
For Use With: VN7050AJ-E
Output Current: 30 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: AutoDevKit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8543906800
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.