EVLMG1-250WLLC

STMicroelectronics
511-EVLMG1-250WLLC

EVLMG1-250WLLC

Mfr.:

Description:
Power Management IC Development Tools DC/DC resonant converter for industrial applications using MasterGaN1

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

3
Expected 28-Mar-23
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1   Maximum: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹32,621.05 ₹32,621.05
Product Attribute Attribute Value
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  Details
Demonstration Boards
Power Management Specialized
400 V
24 V
L6599A, MasterGaN1
Brand: STMicroelectronics
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 500 g
CNHTS:
8543709990
USHTS:
8543709860
TARIC:
8473302000
ECCN:
EAR99

EVLMG1-250WLLC Demonstration Board

STMicroelectronics EVLMG1-250WLLC Demonstration Board is a resonant LLC converter designed for any industrial application where minimum size and high efficiency is required, based on the MasterGaN1. The EVLMG1-250WLLC embeds two GaN power transistors and a driver in the same package, allowing it to interface directly to any SMPS controller. The GaN technology and embedded driver enable the converter to be designed with an operating frequency higher than conventional MOSFETs. The EVLMG1-250WLLC Demonstration Board has no heatsinks on the primary side and has significantly reduced dimensions, and has a power density of 20 W/inch^3. The high efficiency and small size make the board suitable when available space is limited.

Image Description
Wurth Elektronik 78439369047
Power Inductors - SMD WE-XHMA 1090 4.7uH 13.5A 5mOhms AEC-Q200
Infineon EVALHBGANIPSG1TOBO2
Power Management IC Development Tools
STMicroelectronics EVSTDRIVEG600DG
Power Management IC Development Tools Demo board for STDRIVEG600 600V high-speed half-bridge gate driver enhanced mode
STMicroelectronics MASTERGAN1
Gate Drivers High-density power driver-high volt enhance mode GaN half bridge w/gate driver
Molex 206460-0031
Terminals Micro-Fit Plus Fem Crp Term 18AWG
Nidec AS1D-2M-10-Z
Slide Switches SPDT, ON-ON, slide, straight PC terminals, 50mA @ 60V AC/DC
ROHM Semiconductor BR24T256-WZ
EEPROM SERIAL EEPROM SERIES
FTDI FT230XQ-T
USB Interface IC USB to Basic Serial UART IC QFN-16
Rosenberger 32K10K-400L5
RF Connectors / Coaxial Connectors SMA Straight Jack PCB
Toshiba TC7SZ34FU,LJ(CT
Buffers & Line Drivers USV L-MOS(SHS)