HCF4029M013TR

STMicroelectronics
511-4029BM-TR
HCF4029M013TR

Mfr.:

Description:
Counter Shift Registers Preset Up/Down Count

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Counter Shift Registers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Binary
Up/Down
1 Circuit
4 bit
SOIC-16
4029
CMOS
4
500 ns, 240 ns, 180 ns
3 V
20 V
- 55 C
+ 125 C
Reel
Cut Tape
Brand: STMicroelectronics
Features: Parallel Enable Input, Terminal Count Output
Function: HCF4029B is a monolithic integrated
Mounting Style: SMD/SMT
Number of Output Lines: 4
Operating Supply Voltage: 3 V to 20 V
Product Type: Counter Shift Registers
Series: HCF4029
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Timing Type: Asynchronous
Triggering Type: Positive-Edge
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STMICROELECTRONICS