IPS160H

STMicroelectronics
511-IPS160H
IPS160H

Mfr.:

Description:
Power Switch ICs - Power Distribution Single high-side switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,257

Stock:
2,257 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹327.99 ₹327.99
₹246.93 ₹2,469.30
₹226.43 ₹5,660.75
₹204.06 ₹20,406.00
₹191.95 ₹47,987.50
₹187.29 ₹93,645.00
₹181.70 ₹1,81,700.00
₹179.84 ₹3,59,680.00
₹172.38 ₹6,89,520.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹317.74
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
1 A
2.6 A
120 mOhms
30 us
20 us
8 V to 60 V
- 40 C
+ 150 C
SMD/SMT
PowerSSO-12
IPS160H
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Voltage - Max: 60 V
Supply Voltage - Min: 8 V
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.