IPS161HF

STMicroelectronics
511-IPS161HF
IPS161HF

Mfr.:

Description:
Power Switch ICs - Power Distribution Single channel high-side switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹308.43 ₹308.43
₹230.15 ₹2,301.50
₹210.59 ₹5,264.75
₹188.22 ₹18,822.00
₹177.97 ₹44,492.50
₹174.25 ₹87,125.00
₹165.86 ₹1,65,860.00
₹164.00 ₹3,28,000.00
₹162.13 ₹6,48,520.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹300.97
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IPS160HF & IPS161HF 1-Channel High-Side Switches

STMicroelectronics IPS160HF and IPS161HF 1-Channel High-Side Switches can drive capacitive, resistive, or inductive loads with one side connected to ground. The IPS160HF offers an output current of 2.4A, while the IPS161HF provides 0.6A of output current.