ISM303DACTR

STMicroelectronics
511-ISM303DACTR
ISM303DACTR

Mfr.:

Description:
Accelerometers High-performance, low-power, compact 3-axis accelerometer and 3-axis magnetomete

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,971

Stock:
7,971 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7971 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹677.42 ₹677.42
₹610.33 ₹3,051.65
₹585.17 ₹5,851.70
₹555.35 ₹13,883.75
₹525.54 ₹26,277.00
₹496.65 ₹49,665.00
₹446.33 ₹2,23,165.00
₹430.49 ₹4,30,490.00
₹409.99 ₹10,24,975.00
Full Reel (Order in multiples of 8000)
₹409.99 ₹32,79,920.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

STMicroelectronics IIS2MDCTR
STMicroelectronics
Board Mount Hall Effect/Magnetic Sensors High accuracy, ultralow-power, 3-axis digital output magnetometer

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g, 16 g
0.061 mg/digit, 0.122 mg/digit, 0.244 mg/digit, 0.488 mg/digit
Digital
I2C, SPI
16 bit
1.98 V
1.71 V
1.18 A
- 40 C
+ 85 C
SMD/SMT
LGA-12
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: ISM303DAC
Factory Pack Quantity: 8000
Subcategory: Sensors
Unit Weight: 9 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISM303DAC 3D Accelerometer & Magnetometer Module

STMicroelectronics ISM303DAC 3D Accelerometer and Magnetometer Module is a high-performance, low-power system-in-package with a 3D digital linear acceleration sensor and a 3D digital magnetic sensor.

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.