L6376D

STMicroelectronics
511-L6376D
L6376D

Mfr.:

Description:
Power Switch ICs - Power Distribution 0.5A Intel Power Sw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 640

Stock:
640 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹839.55 ₹839.55
₹652.26 ₹6,522.60
₹596.35 ₹14,908.75
₹547.90 ₹54,790.00
₹537.65 ₹1,34,412.50
₹523.67 ₹2,61,835.00
₹501.31 ₹4,66,218.30

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹839.55
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
4 Output
500 mA
800 mA
640 mOhms
1 us
1 us
9.5 V to 35 V
- 25 C
+ 85 C
SMD/SMT
PowerSO-20
L6376
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 310
Subcategory: Switch ICs
Supply Voltage - Max: 35 V
Supply Voltage - Min: 9.5 V
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.