L6388ED013TR

STMicroelectronics
511-L6388ED013TR
L6388ED013TR

Mfr.:

Description:
Gate Drivers High Volt High Low Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79
Can Dispatch Immediately
On Order:
2,500
Expected 03-08-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹132.32 ₹132.32
₹95.98 ₹959.80
₹87.03 ₹2,175.75
₹77.15 ₹7,715.00
₹72.49 ₹18,122.50
₹69.61 ₹34,805.00
₹66.81 ₹66,810.00
Full Reel (Order in multiples of 2500)
₹64.76 ₹1,61,900.00
₹63.27 ₹3,16,350.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹224.56
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
2 Driver
1 Output
650 mA
- 300 mV
17 V
70 ns
40 ns
- 45 C
+ 125 C
L6388E
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Logic Type: CMOS, TTL
Operating Supply Current: 450 uA
Pd - Power Dissipation: 750 mW
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MOSFET & IGBT Gate Drivers

STMicroelectronics MOSFET and IGBT Gate Drivers are discrete devices for industrial, consumer, computer, and automotive applications. The portfolio offers a range of single- to half-bridge and multiple-channel drivers. The drivers are rated for low- or high-voltage (up to 1500V) applications. ST also offers galvanically-isolated gate driver ICs for safety and functional requirements. System-in-Package (SiP) solutions integrate high- and low-side gate drivers and MOSFET-based power stages. This makes them ideal for the industrial market with higher levels of integration and lower development costs.

L638xE & L639x Gate Drivers

STMicroelectronics L638xE and L639x Gate Drivers are single-chip half-bridge gate drivers for N-channel power MOSFET or IGBT. The L638xE and L639x are high voltage devices manufactured with BCD™ "offline" technology. These high voltage gate drivers are designed to stand a voltage rail up to 600V in high-side (floating) section. The L638xE and L639x gate drivers' logic inputs are CMOS or TTL compatible to ease the interfacing with controlling devices. These L638xE gate drivers are available in DIP-8, SO-8, DIP-14, and SO-14 packages. The L639x gate drivers are available in SO-8, SO-14 tube, and SO-16 tube packaging options.

Motor Drivers

STMicroelectronics Motor Drivers are a wide range of motor drivers covering the requirements of brushed DC motors, stepper motors, and brushless DC motors. The drivers are offered in an extensive range of voltage and current ratings. STMicroelectronics STSPIN motor drivers embed all the functions needed to drive motors efficiently. This is achieved with high accuracy and includes an advanced motion profile generator.