L6562ATD

STMicroelectronics
511-L6562ATD
L6562ATD

Mfr.:

Description:
Power Factor Correction - PFC Transition-mode PFC controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 186

Stock:
186
Can Dispatch Immediately
On Order:
2,000
Expected 01-03-2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹126.72 ₹126.72
₹91.88 ₹918.80
₹83.30 ₹2,082.50
₹72.87 ₹7,287.00
₹69.23 ₹17,307.50
₹66.53 ₹33,265.00
₹63.92 ₹63,920.00
₹59.54 ₹1,19,080.00
₹58.24 ₹2,32,960.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹126.72
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Factor Correction - PFC
RoHS:  
- 40 C
+ 150 C
SMD/SMT
SOIC-8
Tube
Brand: STMicroelectronics
Pd - Power Dissipation: 650 mW
Product: PFC Controllers
Product Type: PFC - Power Factor Correction
Series: L6562AT
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L6562AT Transition-Mode PFC Controller

STMicroelectronics L6562AT Transition-Mode PFC Controller is a current-mode PFC controller operating in transition mode. Coming with the same pin-out as its predecessors L6561 and L6562, it offers improved performance. The highly linear multiplier includes a special circuit that is able to reduce AC input current distortion. This allows wide-range-mains operation with an extremely low THD, even over a large load range.