L9305QFP

STMicroelectronics
511-L9305QFP
L9305QFP

Mfr.:

Description:
Power Management Specialised - PMIC Automotive 4-channel valve driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 354

Stock:
354 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹962.55 ₹962.55
₹750.10 ₹7,501.00
₹697.92 ₹17,448.00
₹639.21 ₹63,921.00
₹611.26 ₹1,52,815.00
₹583.31 ₹2,91,655.00
₹569.33 ₹5,69,330.00
₹539.51 ₹8,09,265.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management Specialised - PMIC
RoHS:  
L9305
Valve Drive
SMD/SMT
TQFP-48
19 V
5.5 V
- 40 C
+ 135 C
AEC-Q100
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product: Solenoid Driver ICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.