L99SM81VYTR

STMicroelectronics
511-L99SM81VYTR
L99SM81VYTR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Programmable Stepper Motor Driver for Automotive Applications with Micro-Steppin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹345.70 ₹3,45,700.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Half Bridge
1.35 A
1.2 mA
- 40 C
+ 150 C
SMD/SMT
PowerSSO-36
AEC-Q100
Reel
Brand: STMicroelectronics
Load Voltage Rating: 6 V to 28 V
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Operating Frequency: 40 kHz
Output Voltage: 5 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: L99SM81V
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 6 V
Unit Weight: 480 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Front Lighting System Solution

STMicroelectronics LED Front Lighting System Solution offers a wide selection of high- and low-side drivers to turn interior, front and rear lights from higher power “front beam” lamp to low power loads as indicators and rear lights. Car headlights, taillights, and flashers reliability represent a key factor for car drivers and pedestrian safety.

L99SM81V Programmable Stepper Motor Drivers

STMicroelectronics L99SM81V Programmable Stepper Motor Drivers are automotive-grade integrated drivers for two-phase bipolar stepper motors capable of current-controlled micro-stepping with programmable amplitude. These L99SM81V motor drivers feature programmable step and decay modes, integrated ADC, PWM frequency wobbling, 5V voltage regulator, integrated Serial Peripheral Interface (SPI), thermal warning, and shutdown. The L99SM81V programmable stepper motor drivers consist of an integrated ADC for coil voltage measurement and stall detection. These L99SM81V motor drivers regulate the current through the integrated PWM control with fully integrated current sensing.