LD1117D33C

STMicroelectronics
511-LD1117D33C
LD1117D33C

Mfr.:

Description:
LDO Voltage Regulators 3.3V 0.8A Positive

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹55.91
Min:
1

Similar Product

STMicroelectronics LD1117D33CTR
STMicroelectronics
LDO Voltage Regulators 3.3V 0.8A Positive

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-8
3.3 V
950 mA
1 Output
Positive
10 mA
15 V
Fixed
- 40 C
+ 125 C
1 V
LD1117D
Tube
Brand: STMicroelectronics
Dropout Voltage - Max: 1.1 V
Ib - Input Bias Current: 5 mA
Line Regulation: 6 mV
Load Regulation: 10 mV
Pd - Power Dissipation: 12 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.