LDO40LPU33RY

STMicroelectronics
511-LDO40LPU33RY
LDO40LPU33RY

Mfr.:

Description:
LDO Voltage Regulators 400 mA, 38 V low-dropout regulator, with 45uAA quiescent current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,756

Stock:
4,756 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹150.02 ₹150.02
₹109.95 ₹1,099.50
₹99.70 ₹2,492.50
₹88.33 ₹8,833.00
₹83.02 ₹20,755.00
₹79.86 ₹39,930.00
₹79.20 ₹79,200.00
Full Reel (Order in multiples of 3000)
₹71.38 ₹2,14,140.00
₹69.05 ₹4,14,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-6
3.3 V
400 mA
1 Output
Positive
45 uA
77 dB
Fixed
- 40 C
+ 125 C
140 mV
AEC-Q100
LDO40L
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 270 mV
Line Regulation: 0.002 %/V
Load Regulation: 0.0001 %/mA
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 24.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LDO40L Low-Dropout Regulators

STMicroelectronics LDO40L Low-Dropout (LDO) Regulators are 400mA, 38V LDO, ideal for severe automotive environments. The low 45µA quiescent current of the LDO40L makes it suitable for applications permanently connected to battery power. This feature is especially critical when electronic modules remain in active mode when the ignition is off. The LDO40L features embedded protection functions, including current limitation and thermal shutdown. The extended -0.3V to 40V input voltage range, low drop voltage, and low quiescent current features also make the LDO40L suitable for low power industrial and consumer applications. STMicroelectronics LDO40L Low-Dropout Regulators are AEC-Q100 qualified for automotive applications and are offered in a compact DFN-6 (3mm x 3mm) package with wettable flanks.

Low Dropout (LDO) Regulators

STMicroelectronics Low Dropout (LDO) Linear Regulators deliver a stable and regulated output voltage. The LDOs simplify designs with few external components. Low dropout linear regulators provide the best cost-performance tradeoff.

Ultralow Dropout LDOs

STMicroelectronics Ultra Low Dropout LDOs are a wide range of low and medium-power LDO regulators with ultralow dropout and fast transient response. These ultralow LDOs simplify the design of high-efficiency, cost-effective linear power management (from 50mA to 3A of continuous load current). This makes them ideal for DSPs, MCUs, and FPGAs.