LM339N

STMicroelectronics
511-LM339N
LM339N

Mfr.:

Description:
Analog Comparators Lo-Pwr Quad Voltage

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

STMicroelectronics LM339DT
STMicroelectronics
Analog Comparators Lo-Pwr Quad Voltage

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog Comparators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
PDIP-14
4 Channel
Rail-to-Rail
1.3 us
Differential
2 V
36 V
2 mA
4 mA
5 mV
50 nA
0 C
+ 70 C
LM339
Tube
Brand: STMicroelectronics
Ios - Input Offset Current: 150 nA
Pd - Power Dissipation: 1.5 W
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Unit Weight: 1.620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542330001
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.