M74HC73M1R

STMicroelectronics
511-M74HC73M
M74HC73M1R

Mfr.:

Description:
Flip-Flops Dual J-K F/F w/Clear

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Flip-Flops
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
J-K Type Flip-Flop
HC
2 Circuit
SOP-14
Single-Ended
Inverting/Non-Inverting
125 ns
- 5.2 mA
2 V
6 V
SMD/SMT
- 55 C
+ 125 C
Tube
Brand: STMicroelectronics
Number of Input Lines: 2
Number of Output Lines: 1
Product Type: Flip Flops
Series: M74HC73
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.