MPXA4100A6T1

STMicroelectronics
841-MPXA4100A6T1
MPXA4100A6T1

Mfr.:

Description:
Board Mount Pressure Sensors PRES SEN INTEG 15PSI 4V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,178

Stock:
1,178 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1178 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹2,328.57 ₹2,328.57
₹1,964.23 ₹9,821.15
₹1,825.40 ₹18,254.00
₹1,656.74 ₹41,418.50
₹1,540.27 ₹77,013.50
₹1,497.40 ₹1,49,740.00
₹1,496.47 ₹3,74,117.50
Full Reel (Order in multiples of 600)
₹1,426.59 ₹8,55,954.00
1,200 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹2,442.25
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
20 kPa to 105 kPa
1.8 %
Analog
SMD/SMT
5.1 V
No Port
SOP-8
- 40 C
+ 125 C
AEC-Q100
MPXx4100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Operating Supply Current: 7 mA
Output Voltage: 4.89 V
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 600
Subcategory: Sensors
Supply Voltage - Max: 5.35 V
Supply Voltage - Min: 4.85 V
Part # Aliases: 935309623118
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
FREESCALE PRODUCT

This product may still be available but is no longer
recommended for new designs. Please contact your Mouser
Technical Sales Representative for more information.



5-0208-2

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.