OA2NP22Q

STMicroelectronics
511-OA2NP22Q
OA2NP22Q

Mfr.:

Description:
Operational Amplifiers - Op Amps Low power, rail-to-rail input and output, CMOS dual op amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,968

Stock:
2,968 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2968 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹175.18 ₹175.18
₹136.97 ₹1,369.70
₹127.66 ₹3,191.50
₹117.41 ₹11,741.00
₹112.75 ₹28,187.50
Full Reel (Order in multiples of 3000)
₹111.82 ₹3,35,460.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
8 kHz
3 V/us
100 uV
5 pA
5.5 V
1.5 V
600 nA
9 mA
92 dB
240 nV/sqrt Hz
DFN-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
OA2NP
Reel
Cut Tape
MouseReel
Amplifier Type: CMOS Amplifier
Brand: STMicroelectronics
Input Type: Rail-to-Rail
Ios - Input Offset Current: 5 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 37.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Wearables

STMicroelectronics products for Wearable Applications are an industry-leading range of motion and environmental sensors in a broad range of already available wearable applications. These products include ultra-low power microcontrollers, BlueNRG BLUETOOTH® Smart wireless connectivity solutions, as well as analog and mixed-signal devices. STMicroelectronics provides a comprehensive platform for addressing the needs of any wearable design in a variety of industries, including healthcare technologies (remote heart-rate monitoring) and consumer products (smart fashion accessories).