PD55003

STMicroelectronics
511-PD55003
PD55003

Mfr.:

Description:
RF MOSFET Transistors N-Ch 40 Volt 2.5 Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF MOSFET Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
N-Channel
Si
2.5 A
40 V
1 GHz
17 dB
3 W
- 65 C
+ 150 C
SMD/SMT
PowerSO-10RF-Formed-4
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Pd - Power Dissipation: 31.7 W
Product Type: RF MOSFET Transistors
Series: PD55003
Factory Pack Quantity: 50
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 20 V
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.