RF2L36040CF2

STMicroelectronics
511-RF2L36040CF2
RF2L36040CF2

Mfr.:

Description:
RF MOSFET Transistors 40 W, 28 V, 2.7 to 3.6 GHz RF power LDMOS transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 160   Multiples: 160
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 160)
₹5,637.39 ₹9,01,982.40

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
60 V
1 Ohms
3.6 GHz
14 dB
40 W
+ 200 C
SMD/SMT
A2-3
Reel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF MOSFET Transistors
Factory Pack Quantity: 160
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: - 6 V to + 10 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.