RF3L05150CB4

STMicroelectronics
511-RF3L05150CB4
RF3L05150CB4

Mfr.:

Description:
RF MOSFET Transistors 150 W, 28/32 V, HF to 1 GHz RF power LDMOS transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,308.94 ₹18,308.94
₹14,256.54 ₹1,42,565.40
Full Reel (Order in multiples of 100)
₹14,256.54 ₹14,25,654.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
2.5 A
28 V
1 Ohms
945 MHz
16 dB
150 W
+ 200 C
Through Hole
LBB-4
Reel
Cut Tape
Brand: STMicroelectronics
Number of Channels: 1 Channel
Product Type: RF MOSFET Transistors
Factory Pack Quantity: 100
Subcategory: MOSFETs
Type: RF Power MOSFET
Unit Weight: 2.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541290055
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF3L05150CB4 RF Power LDMOS Transistor

STMicroelectronics RF3L05150CB4 RF Power LDMOS Transistor is a 150W, 28/32V LDMOS FET designed for wide-band communication and ISM applications. The STM RF3L05150CB4 LDMOS Transistor is designed for applications with frequencies from HF to 1GHz. The RF3L05150CB4 can be used in class AB, B, or C for all typical modulation formats.

LET RF Power Transistors

STMicroelectronics LET RF Power Transistors are a common source N-Channel enhancement-mode lateral field-effect RF power transistor. These transistors are based on the new advanced STH5P LDMOS technology and are targeted for operation up to 2.0GHz. STMicroelectronics LET RF Power Transistors are specifically designed for 28V (cellular base stations) and 32/36V (avionics) applications. These devices have a significant improvement in terms of RF performance (+3dB gain, +15% efficiency), ruggedness, and reliability makes this new product line ideal in applications such as private mobile radio, government communications, avionics systems, and L-band satellite uplink equipment.