RHFAC74K1

STMicroelectronics
511-RHFAC74K1
RHFAC74K1

Mfr.:

Description:
Flip-Flops Rad-Hard Dual D-Type Flip-Flop With Preset & Clear - Engineering Model

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹27,628.80 ₹27,628.80
₹23,778.60 ₹2,37,786.00
₹22,818.85 ₹5,70,471.25

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Flip-Flops
RoHS:
CMOS
54AC74
2 V
6 V
SMD/SMT
- 55 C
+ 125 C
Cut Tape
Brand: STMicroelectronics
Product Type: Flip Flops
Series: 54AC74
Factory Pack Quantity: 1
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.