SMA6F23AY

STMicroelectronics
511-SMA6F23AY
SMA6F23AY

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive 600 W, 23 V TVS in SMA Flat

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,000

Stock:
9,000 Can Dispatch Immediately
Quantities greater than 9000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹52.18 ₹52.18
₹32.80 ₹328.00
₹21.71 ₹2,171.00
₹16.87 ₹8,435.00
₹14.07 ₹14,070.00
₹13.98 ₹34,950.00
₹12.58 ₹62,900.00
Full Reel (Order in multiples of 10000)
₹10.90 ₹1,09,000.00

Similar Product

STMicroelectronics SM6F23AY
STMicroelectronics
ESD Protection Diodes / TVS Diodes Automotive 600 W, 23 V TVS

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
23 V
SMD/SMT
49.2 V
25.7 V
SMA (DO-214AC)
81 A
600 W
30 kV
30 kV
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
Brand: STMicroelectronics
Product: TVS Diodes
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.