SPC582B54E1CG00X

STMicroelectronics
511-SPC582B54E1CG00X
SPC582B54E1CG00X

Mfr.:

Description:
32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹478.95 ₹4,78,950.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SPC582B54E1
SMD/SMT
eTQFP-64
e200z2
768 kB
96 kB
32 bit
12 bit
80 MHz
1.14 V
1.26 V
- 40 C
+ 125 C
AEC-Q100
Reel
Brand: STMicroelectronics
Data RAM Type: SRAM
Interface Type: CAN, LIN, I2C
Moisture Sensitive: Yes
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A991.b.4.a
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPC58 Chorus 2B Automotive Body Microcontrollers

STMicroelectronics SPC58 Chorus 2B Automotive Body Microcontrollers are part of the 32-bit General-Purpose Automotive Power Architecture® MCU portfolio. This portfolio is designed for body, networking and convenience applications. The SPC58 Chorus 2B Line is offered in 80MHz single-core with up to 1Mbyte of Flash memory. It features error-correcting code (ECC) and is pin-to-pin compatible with the SPC58 4B Line and SPC58 C Line automotive microcontrollers.