SPC58NHADPT176S

STMicroelectronics
511-SPC58NHADPT176S
SPC58NHADPT176S

Mfr.:

Description:
32-bit Microcontrollers - MCU Socketed mini module for SPC58 H line in QFP176 package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,20,967.21 ₹1,20,967.21

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SPC58 N
Brand: STMicroelectronics
Product Type: 32-bit Microcontrollers - MCU
Factory Pack Quantity: 1
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPC58 N Line Performance Microcontrollers

STMicroelectronics SPC58 N Line Performance Microcontrollers, based on Power Architecture® Technology, are designed for mission-critical automotive applications where stringent safety standards and real-time performance matter. Embedding three cores with a frequency of 200MHz each, and a 200MHz Generic Timer IP Module (GTM), the SPC58 N Line Performance MCUs are tailored for applications requiring high performance and even faster signal processing with minimum-to-no CPU load. Designed to meet the highest ASIL-D safety levels, the SPC58 N Line MCU family is ideal for advanced powertrain applications, Hybrid Electric Vehicles (HEV) and Electric Vehicles (EV) motor drives, electric power steering, active suspension applications, anti-lock braking, as well as Advanced Driving Assistance Systems (ADAS).

SPC5 32-bit Automotive Microcontrollers

STMicroelectronics SPC5 32-bit Automotive Microcontrollers are designed using Power Architecture® and ST’s embedded Flash technology. They combine a scalable range of e200 cores with innovative peripheral sets that are optimized for building efficient applications in engine management, chassis, safety, body control, and advanced driver assistance. The SPC5 family offers modular design concepts, high-performance technology, and rigorous implementation of a zero-defect strategy making them a reference platform for next-generation automobile applications.

SPC57xxADPTx & SPC58xxADPTx Evaluation Boards

STMicroelectronics SPC57xxADPTx and SPC58xxADPTx Evaluation Boards support 32-bit automotive microcontrollers. The complete system consists of a motherboard and a daughtercard which plugs into the motherboard. Different daughter cards are available for evaluating the whole family of devices in all supported packages. All daughter cards are similar in design and concept.